Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48
Order Code9801472
Product RangeBAT48 Series
Technical Datasheet
50,580 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.188 |
10+ | €0.113 |
100+ | €0.0803 |
500+ | €0.0604 |
1000+ | €0.0486 |
5000+ | €0.0387 |
Price for:Each
Minimum: 5
Multiple: 5
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48
Order Code9801472
Product RangeBAT48 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max400mV
Forward Surge Current7.5A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT48 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on voltage and extremely fast switching. Suitable for general purposes.
- Low forward and reverse recovery times
- Low capacitance
- 40V Breakdown reverse voltage
Applications
Signal Processing, RF Communications
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
7.5A
Diode Case Style
DO-35
Reverse Recovery Time
-
Product Range
BAT48 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability