Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.869 |
10+ | €0.613 |
25+ | €0.601 |
50+ | €0.589 |
100+ | €0.577 |
500+ | €0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-WL-00D3
Order Code4306537
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.95dB
Phase Difference-
Frequency Min862MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Max
928MHz
SVHC
No SVHC (21-Jan-2025)
Insertion Loss
0.95dB
Frequency Min
862MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability