Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-WILC10-01D3
Order Code2778084
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.678 |
10+ | €0.520 |
25+ | €0.499 |
50+ | €0.477 |
100+ | €0.459 |
500+ | €0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-WILC10-01D3
Order Code2778084
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.65dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Balun Mounting
SMD
Insertion Loss
0.65dB
Balun Case Style
CSP
Frequency Max
2.5GHz
SVHC
No SVHC (21-Jan-2025)
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability