Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST435-8BTR
Order Code3366965
Product RangeACST4
Technical Datasheet
175 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.672 |
100+ | €0.510 |
500+ | €0.431 |
1000+ | €0.352 |
5000+ | €0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST435-8BTR
Order Code3366965
Product RangeACST4
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.1V
Peak Non Repetitive Surge Current30A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product RangeACST4
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
30A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
ACST4
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
4A
Gate Trigger Voltage Max
1.1V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability