Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5819RL
Order Code2341584
Product Range1N5819
Technical Datasheet
8,199 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.244 |
10+ | €0.164 |
100+ | €0.115 |
500+ | €0.0934 |
1000+ | €0.076 |
5000+ | €0.0574 |
Price for:Each
Minimum: 5
Multiple: 5
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5819RL
Order Code2341584
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5819
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N5819RL is a low drop power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. Suitable for high frequency DC to DC converters, low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
- Low forward voltage drop
- Avalanche capability specified
- 10A Forward RMS current
- 1200W Repetitive peak avalanche power
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
1N5819
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1N5819RL
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability