Print Page
Image is for illustrative purposes only. Please refer to product description.
3,450 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.280 |
100+ | €1.180 |
250+ | €1.030 |
500+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-90000-010
Order Code4142364
Modular Connector TypeRJ12 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ12 Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00343