Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
10+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82120-002
Order Code3764853
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeIn Line Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
In Line Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268