Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-52007-F
Order Code1901304
Product RangeMagJack
449 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.310 |
10+ | €11.620 |
25+ | €11.170 |
100+ | €10.950 |
250+ | €10.720 |
500+ | €10.500 |
Price for:Each
Minimum: 1
Multiple: 1
€13.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-52007-F
Order Code1901304
Product RangeMagJack
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product RangeMagJack
Product Overview
The SI-52007-F is a 8P8C/RJ45 Magnetic PoE + 10/10 Modular Jack with yellow/green LED, 50μinch gold-plated copper alloy contact and UL94V-0 flame-rated thermoplastic housing.
- Tab up, shielded patented
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Product Range
MagJack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Light Pipes
Without Light Pipe
Technical Docs (3)
Alternatives for SI-52007-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00657