Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No27-9856
Order Code2802326
Technical Datasheet
No. of Contacts-
GenderSocket
Pin Diameter6.35mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
-
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566