Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No52409
Order Code4312084
Product RangePIDG Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.920 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€34.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No52409
Order Code4312084
Product RangePIDG Series
Technical Datasheet
Adhesive ColourWhite
Adhesive TypeGlue Stick
Pack Quantity20
Length300mm
Diameter11mm
Dispensing MethodStick
Volume-
Weight30g
Product RangePIDG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Adhesive Colour
White
Pack Quantity
20
Diameter
11mm
Volume
-
Product Range
PIDG Series
Adhesive Type
Glue Stick
Length
300mm
Dispensing Method
Stick
Weight
30g
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067