Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.930 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€25.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No50092
Order Code4312083
Technical Datasheet
Adhesive Colour-
Adhesive TypeGlue Stick
Pack Quantity20
Length-
Dispensing MethodStick
Diameter11mm
Volume-
Weight600g
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Adhesive Colour
-
Pack Quantity
20
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Glue Stick
Length
-
Diameter
11mm
Weight
600g
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653