Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEINEL
Manufacturer Part No005P/S.
Order Code574788
Technical Datasheet
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity-
Length43mm
Diameter-
Dispensing MethodStick
Volume-
Weight0.5kg
Product Range-
SVHCTo Be Advised
Alternatives for 005P/S.
3 Products Found
Product Overview
The 005P/S is a clear multi-purpose Glue Stick adhesive with a medium open time. Forms a clear tough bond on difficult substrates as well as plastics, light gauge materials, blinds, lampshades and wood. Good bond strength high viscosity, an ideal general purpose adhesive.
- <gt/>482°C Flash point
- 0.9 to 1.1 Specific gravity
Applications
Industrial
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
-
Diameter
-
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
43mm
Dispensing Method
Stick
Weight
0.5kg
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52