Print Page
1 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.460 |
Price for:Each
Minimum: 1
Multiple: 1
€165.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 28401.0-00 is a Stainless Steel Vent Plug provides a protected enclosure environment for valuable and crucial components with an IP66 rated degree of protection. A water-proof membrane inside the device allows air and humidity to leave the enclosure while not allowing moisture and dust from the outside to enter. It is suitable for hermetically sealed enclosures.
- NBR Sealing gasket
- Thread with nut mounting
- Corrosion resistant
- Easy to install
- 5Nm (maximum 10Nm) Torque
- -45 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Vent Plug
Product Range
DA 284S
For Use With
Enclosures & Electrical Cabinets
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2