Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.880 |
5+ | €10.020 |
10+ | €9.750 |
20+ | €8.590 |
50+ | €8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No264057
Order Code4162634
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01