Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.230 |
| 5+ | €35.390 |
Price for:Each
Minimum: 1
Multiple: 1
€44.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No244359
Order Code4162637
Technical Datasheet
Connector to ConnectorAC LED Plug to AC LED Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
AC LED Plug to AC LED Receptacle
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Colour
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119