Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No16501.0-00
Order Code4138567
Product RangeLP 165 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €214.350 |
5+ | €201.750 |
10+ | €188.350 |
25+ | €169.360 |
50+ | €161.070 |
100+ | €153.270 |
Price for:Each
Minimum: 1
Multiple: 1
€214.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No16501.0-00
Order Code4138567
Product RangeLP 165 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power60W
External Height - Metric107mm
External Width - Metric42mm
External Depth - Metric121mm
External Height - Imperial4.21"
External Width - Imperial1.65"
External Depth - Imperial4.76"
Product RangeLP 165 Series
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
107mm
External Depth - Metric
121mm
External Width - Imperial
1.65"
Product Range
LP 165 Series
Output Power
60W
External Width - Metric
42mm
External Height - Imperial
4.21"
External Depth - Imperial
4.76"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606463