Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No14005.0-00
Order Code2309444
Technical Datasheet
Voltage Rating VAC240V
Output Power60W
External Height - Metric182.9mm
External Width - Metric70mm
External Depth - Metric60mm
External Height - Imperial7.2"
External Width - Imperial0
External Depth - Imperial2.4"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
182.9mm
External Depth - Metric
60mm
External Width - Imperial
0
Product Range
-
Output Power
60W
External Width - Metric
70mm
External Height - Imperial
7.2"
External Depth - Imperial
2.4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445435