Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No14000.0-00
Order Code2289991
Technical Datasheet
Voltage Rating VAC240V
Output Power15W
External Height - Metric65mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial2.56"
External Width - Imperial0
External Depth - Imperial2"
Product Range-
Product RangePTC HEATER Series
SVHCLead
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
65mm
External Depth - Metric
50mm
External Width - Imperial
0
Product Range
-
SVHC
Lead
Output Power
15W
External Width - Metric
70mm
External Height - Imperial
2.56"
External Depth - Imperial
2"
Product Range
PTC HEATER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012