Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No13051.0-03
Order Code4154516
Product RangeCR 130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €643.880 |
5+ | €599.820 |
10+ | €543.440 |
25+ | €490.480 |
50+ | €478.380 |
Price for:Each
Minimum: 1
Multiple: 1
€643.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No13051.0-03
Order Code4154516
Product RangeCR 130 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power950W
External Height - Metric99mm
External Width - Metric168mm
External Depth - Metric182mm
External Height - Imperial3.9"
External Width - Imperial6.6"
External Depth - Imperial7.2"
Product RangeCR 130 Series
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
99mm
External Depth - Metric
182mm
External Width - Imperial
6.6"
Product Range
CR 130 Series
Output Power
950W
External Width - Metric
168mm
External Height - Imperial
3.9"
External Depth - Imperial
7.2"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.671516
Product traceability