Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No09550.1-05
Order Code3218767
Product RangeSFP 095 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €69.150 |
5+ | €66.010 |
10+ | €62.800 |
25+ | €56.260 |
50+ | €50.510 |
100+ | €49.540 |
250+ | €47.230 |
Price for:Each
Minimum: 1
Multiple: 1
€69.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No09550.1-05
Order Code3218767
Product RangeSFP 095 Series
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric71mm
For Use WithCabinets and Enclosures
External Height - Imperial1.6"
External Width - Imperial2.8"
Product RangeSFP 095 Series
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
71mm
External Height - Imperial
1.6"
Product Range
SFP 095 Series
External Height - Metric
40.64mm
For Use With
Cabinets and Enclosures
External Width - Imperial
2.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
Product traceability