Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06500.0-00
Order Code4162657
Product RangeLT 065 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.340 |
5+ | €60.810 |
10+ | €59.590 |
Price for:Each
Minimum: 1
Multiple: 1
€66.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06500.0-00
Order Code4162657
Product RangeLT 065 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power50W
External Height - Metric101mm
External Width - Metric57mm
External Depth - Metric140mm
External Height - Imperial3.98"
External Width - Imperial2.24"
External Depth - Imperial5.51"
Product RangeLT 065 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
101mm
External Depth - Metric
140mm
External Width - Imperial
2.24"
Product Range
LT 065 Series
Output Power
50W
External Width - Metric
57mm
External Height - Imperial
3.98"
External Depth - Imperial
5.51"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38