Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06402.0-00
Order Code4162655
Product RangeLTS 064 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.750 |
5+ | €44.130 |
10+ | €42.290 |
20+ | €41.440 |
Price for:Each
Minimum: 1
Multiple: 1
€50.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06402.0-00
Order Code4162655
Product RangeLTS 064 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power30W
External Height - Metric105mm
External Width - Metric38mm
External Depth - Metric99mm
External Height - Imperial4.13"
External Width - Imperial1.49"
External Depth - Imperial3.9"
Product RangeLTS 064 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
105mm
External Depth - Metric
99mm
External Width - Imperial
1.49"
Product Range
LTS 064 Series
Output Power
30W
External Width - Metric
38mm
External Height - Imperial
4.13"
External Depth - Imperial
3.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21