Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06100.9-00
Order Code3585572
Product RangeCP 061 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €286.770 |
5+ | €267.150 |
10+ | €242.040 |
25+ | €218.450 |
50+ | €213.070 |
Price for:Each
Minimum: 1
Multiple: 1
€286.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06100.9-00
Order Code3585572
Product RangeCP 061 Series
Technical Datasheet
Voltage Rating VAC120V
Output Power50W
External Height - Metric239mm
External Width - Metric100mm
External Depth - Metric8mm
External Height - Imperial9.41"
External Width - Imperial4"
External Depth - Imperial0.32"
Product RangeCP 061 Series
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
239mm
External Depth - Metric
8mm
External Width - Imperial
4"
Product Range
CP 061 Series
Output Power
50W
External Width - Metric
100mm
External Height - Imperial
9.41"
External Depth - Imperial
0.32"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41459
Product traceability