Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03113.0-00
Order Code2820054
Product RangeHVL 031 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No03113.0-00
Order Code2820054
Product RangeHVL 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power200W
External Height - Metric150.9mm
External Width - Metric119mm
External Depth - Metric47mm
External Height - Imperial5.9"
External Width - Imperial4.68"
External Depth - Imperial1.85"
Product RangeHVL 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150.9mm
External Depth - Metric
47mm
External Width - Imperial
4.68"
Product Range
HVL 031 Series
Output Power
200W
External Width - Metric
119mm
External Height - Imperial
5.9"
External Depth - Imperial
1.85"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.967529