Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €553.430 |
5+ | €515.570 |
10+ | €467.090 |
25+ | €421.570 |
50+ | €411.180 |
Price for:Each
Minimum: 1
Multiple: 1
€553.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02701.9-00
Order Code4337738
Technical Datasheet
Voltage Rating VAC120V
Output Power650W
External Height - Metric165.1mm
External Width - Metric128mm
External Depth - Metric100mm
External Height - Imperial6.5"
External Width - Imperial5"
External Depth - Imperial4"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
165.1mm
External Depth - Metric
100mm
External Width - Imperial
5"
Product Range
-
Output Power
650W
External Width - Metric
128mm
External Height - Imperial
6.5"
External Depth - Imperial
4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.084104
Product traceability