Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02032.0-00
Order Code2890732
Product RangeCREx 020
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric180mm
External Width - Metric48mm
External Depth - Metric80mm
External Height - Imperial7.09"
External Width - Imperial1.89"
External Depth - Imperial3.15"
Product RangeCREx 020
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
180mm
External Depth - Metric
80mm
External Width - Imperial
1.89"
Product Range
CREx 020
Output Power
100W
External Width - Metric
48mm
External Height - Imperial
7.09"
External Depth - Imperial
3.15"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1