Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
10+ | €11.150 |
25+ | €10.370 |
100+ | €10.130 |
250+ | €8.260 |
500+ | €8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9764-21
Order Code1085544
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 67.9764-21 is a touch-protected BNC Panel-mount Socket, accepting BNC male connectors. Contact socket of the inner conductor is gold-plated brass. Sockets can be screw-mounted into pre-drilled panels of plastic, metal. Shield is nickel-plated, type XBB-LL with extended shield for better radiation suppression in unmated condition. Solder connection.
- Black colour
- 1000V for CAT-II and 600V for CAT-III Voltage rating
- +5 to +40°C Operating temperature
Applications
Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
1.5GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008