Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9829-22
Order Code4716637
Product RangeGRIP-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9829-22
Order Code4716637
Product RangeGRIP-F Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleGrip Jaw
Current Rating5A
Overall Length152mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeGRIP-F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9829-22 is a fast test clip for making quick, secure contact during voltage measurements.
- 600V, CAT III / 5A rated
- Red colour
- With an adjustable stop
- Ø 4mm rigid socket in handle accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Grip Jaw
Overall Length
152mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
GRIP-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019117