Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9575-29
Order Code3276586
Product RangeXDK-1033 Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
5+ | €9.410 |
10+ | €8.870 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9575-29
Order Code3276586
Product RangeXDK-1033 Series
Technical Datasheet
Connector TypeDolphin Clip
Connector TypeDolphin Clip
Current Rating32A
Jaw Opening Max39.5mm
Insulator ColourWhite
Product RangeXDK-1033 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Dolphin Clip
Current Rating
32A
Insulator Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494