Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9561-21
Order Code2581666
Product RangeXDK-1033/I-2 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.980 |
5+ | €11.530 |
10+ | €10.980 |
20+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9561-21
Order Code2581666
Product RangeXDK-1033/I-2 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating19A
Jaw Opening Max39.5mm
Insulator ColourBlack
Product RangeXDK-1033/I-2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dolphin clip with all-round insulation
- Non-conductive upper jaw prevents short circuits
- Strong grip via TPE inlay on top jaw
- Suitable for use with 4mm leads
- Voltage rating: 1000V CAT III, 600V CAT IV
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033/I-2 Series
Current Rating
19A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494