Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.750 |
5+ | €91.910 |
10+ | €90.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€119.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7607-25 25M
Order Code1190632
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourGreen
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max90°C
No. of Max Strands x Strand Size512 x 0.05mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7607-25 25M is a 25m Silivolt®-1V super flexible green Multistrand Wire with reinforced silicone insulation. It is suitable for hand-held test leads.
- CPR: Not Yet Qualified
- 19A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
3.7mm
Product Range
-
Jacket Colour
Green
Conductor Area CSA
1mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
512 x 0.05mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62