Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.130 |
5+ | €52.000 |
10+ | €44.750 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€64.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7453-21
Order Code4327111
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size196 x 0.07mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.9mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7453-21 is a 5m 18AWG black unshielded Twin Wire with copper conductor and a PVC jacket. This FLEXI-ZW insulated wire rated with 1000V voltage.
- CPR: Not Yet Qualified
- Highly flexible, two-pole test leads
- 40 shore D Hardness
- 18N/mm² Tensile strength
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.9mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
196 x 0.07mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96