Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.390 |
5+ | €64.760 |
10+ | €63.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€84.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7200-21
Order Code135392
Technical Datasheet
Jacket MaterialTPE
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max90°C
No. of Max Strands x Strand Size651 x 0.07mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7200-21 is a 25m black Multistrand Wire with Thermoplastic elastomer jacket and copper conductor. This insulated PLAST-E wire having excellent electrical properties include high insulation resistance, high tensile strength, high flexibility, nonabrasive and relatively lightweight (low density). The TPE is chlorine-free and thus environment-friendly and resistance to UV-, ozone- and weather-resistant. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
- CPR: Not Yet Qualified
- Highly flexible basic insulated stranded wire
- 66 shore A Hardness
- 7.2N/mm² Tensile strength
- -30 to +90°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
TPE
Wire Gauge
-
Reel Length (Imperial)
82ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.6mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
2.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
651 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81