Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021
Order Code4551125
Product RangePV-AMLB4/150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
10+ | €10.740 |
25+ | €10.270 |
100+ | €9.240 |
250+ | €7.970 |
500+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021
Order Code4551125
Product RangePV-AMLB4/150 Series
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BMC4 Socket
Voltage Rating1kV
Current Rating19A
Insulator ColourBlack
Lead Length - Metric150mm
Lead Length - Imperial5.9"
Product RangePV-AMLB4/150 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
32.1198-15021 is an adapter test lead MC4(PV-AMLB4/150). One end equipped with PV connector, the other end with Ø 4mm safety socket for measuring instruments ensuring safe current and voltage measuring on PV-modules and systems.
- 1000V rated voltage, 19A rated current
- CAT III category
- 150mm lead length
- PVC lead insulation
- Black colour test lead
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
MC4 Socket
Current Rating
19A
Lead Length - Metric
150mm
Product Range
PV-AMLB4/150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0504