Print Page
Product Overview
The MC4 series female and male Cable Coupler locking by safety lock clip PV-SSH4 in accordance with NEC 2011, can be released only with tool. Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector.
- Snap-in locking
- Tried and tested plug connectors, 12 years of experience in the field
- Available for assembly with cross-sections of 10mm²
- Also available as readymade leads
- Leads made to customer's specifications
Applications
Industrial
Technical Specifications
Connector Mounting
Cable Mount
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Current Rating
22A
Product Range
MC4
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06