Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0012-015-22
Order Code2828877
Product RangeAK250/405-BK Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.080 |
5+ | €8.570 |
10+ | €8.020 |
20+ | €7.620 |
Price for:Each
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0012-015-22
Order Code2828877
Product RangeAK250/405-BK Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial5.9"
Lead Length - Metric150mm
Insulator ColourRed
Current Rating10A
Voltage Rating60VDC
Product RangeAK250/405-BK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
28.0012-015-21 is a highly flexible adapter lead. It has one end with ф2mm stackable MULTILAM plug and the other end with ф4mm rigid socket with rigid insulating sleeve.
- 0.5mm2 red colour PVC lead, 150mm length
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
5.9"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
150mm
Current Rating
10A
Product Range
AK250/405-BK Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525