Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2070-23,24,25,26,27+22.1007
Order Code1225206
Product RangeSLS1-S Series
Technical Datasheet
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.640 |
5+ | €5.100 |
10+ | €4.800 |
20+ | €4.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2070-23,24,25,26,27+22.1007
Order Code1225206
Product RangeSLS1-S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlue, Brown, Green, Purple, Yellow
Contact Material-
Contact Termination TypeSolder
Product RangeSLS1-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLS1-S series Ø1mm Rigid Plug for self-assembly of test leads.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
6A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS1-S Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Blue, Brown, Green, Purple, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004