Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.230 |
5+ | €15.600 |
10+ | €14.820 |
20+ | €14.250 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No20066-1
Order Code226130
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BProbe
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating32A
Voltage Rating500VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20066-1 is a Test Lead with shrouded banana plug to probe connection.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
500VAC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Probe
Lead Length - Metric
1m
Current Rating
32A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066