Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFHD1
Order Code3409561
Also Known AsGTIN UPC EAN: 0065030835428
Your Part Number
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.40 |
| 10+ | €14.83 |
| 25+ | €11.39 |
| 100+ | €10.32 |
| 250+ | €9.24 |
| 500+ | €9.06 |
Price for:Each
Minimum: 1
Multiple: 1
€20.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFHD1
Order Code3409561
Also Known AsGTIN UPC EAN: 0065030835428
Technical Datasheet
Connector Type AUSB 2.0 A Socket, Panel Mount
Connector Type BIDC Socket, 4 Way
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Add an extra USB port to your PC
- Panel mountable USB A socket
- 5-pin IDC motherboard connection
Contents
Adaptor cable only
Technical Specifications
Connector Type A
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
IDC Socket, 4 Way
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02