Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPLATE
Order Code3761304
Also Known AsGTIN UPC EAN: 0065030845281
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.420 |
10+ | €31.910 |
25+ | €27.460 |
100+ | €22.280 |
250+ | €21.830 |
500+ | €21.390 |
Price for:Each
Minimum: 1
Multiple: 1
€45.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPLATE
Order Code3761304
Also Known AsGTIN UPC EAN: 0065030845281
Technical Datasheet
Connector Type AUSB 3.0, Internal,19 Way
Connector Type BUSB 2.0 A Socket, x 2
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
- Simple solution for additional USB sockets
- Receptacle On Bracket with 2 USB 3.0 sockets
- Supports up to 5Gb/s transfer rates
- Ports are backwards compatible with USB 2.0
- 20 Pin IDC USB 3.0 motherboard header
- 500mm Connecting cable length
Technical Specifications
Connector Type A
USB 3.0, Internal,19 Way
Cable Length - Imperial
19.69"
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket, x 2
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08