Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SDOCKHD
Order Code3957215
Also Known AsGTIN UPC EAN: 0065030847674
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.320 |
Price for:Each
Minimum: 1
Multiple: 1
€129.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SDOCKHD
Order Code3957215
Also Known AsGTIN UPC EAN: 0065030847674
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Designed to add extra functionality to notebooks
- Vertical, upright design saves on desk space
- Add dual HD video, USB 3.0, Gigabit Ethernet and audio ports from a single USB 3.0 connection
- Independant HDMI and DVI-I outputs for monitors with mirroring and extended desktop capabilities
- Supports resolutions up to 1920x1200 on both video outputs simultaneously
- Compatible with Windows Aero® interface
- Full Duplex and Auto MDIX support
- 2x 3.5mm Speaker and microphone mini-jacks
- 1x RJ45 Gigabit Ethernet port
- 2x Front panel SuperSpeed USB 3.0 and 4x rear panel USB 2.0 ports
- Supports Win XP SP3 (32-bit)/Vista/7/8, Mac OS 10.6-10.12, 10.14 and Chrome OS v55+
- Dimensions (HxWxD): 195x70x125mm
- 2 Years manufacturer warranty
Contents
Docking station, ac adaptor, USB 3.0 lead, software and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95