Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32VGAEH
Order Code3402793
Also Known AsGTIN UPC EAN: 0065030850612
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB32VGAEH
Order Code3402793
Also Known AsGTIN UPC EAN: 0065030850612
Technical Datasheet
Convert FromUSB 3.0
Convert ToVGA
SVHCTo Be Advised
Product Overview
- Add multi-monitor capability to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a VGA display output
- No loss of connectivity with built-in USB 3.0 socket
- High definition 1080p video support with stereo audio
- Maximum resolution 1920x1200 (16/32-bit widescreen)
- Supports Mirrored, Extended or Primary display modes
- Up to 5 devices can be used on a single system
- USB powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 17x49x85mm
- 2 year manufacturer warranty
Contents
Contents: Monitor adaptor, software and user guide
Technical Specifications
Convert From
USB 3.0
SVHC
To Be Advised
Convert To
VGA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23