Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB315CC2M
Order Code4291880
Also Known AsGTIN UPC EAN: 0065030869928
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.730 |
Price for:Each
Minimum: 1
Multiple: 1
€31.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB315CC2M
Order Code4291880
Also Known AsGTIN UPC EAN: 0065030869928
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The Startech USB315CC2M is a USB 3.2 Gen 1 cable that lets you connect your USB-C devices for syncing, charging and powering your devices. Supporting up to 3A power output, the cable can be used to power an external hard drive or charge mobile devices faster than a standard USB 3.0 cable. The cable is fully USB-IF certified and backed by a 2 year warranty.
- Convenient charge & sync cable for USB-C devices with up to 60W Power Delivery
- USB-IF certified to meet all USB 3.2 Gen 1 specifications
- Data transfer rates up to 5Gb/s
- Supports 4K 60Hz video and DisplayPort 1.2
- Compatible with Thunderbolt 3 ports
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB connections
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092