Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
Product Information
Product Overview
USB315CC1M is an USB-C cable. This USB 3.2 Gen 1 USB-C to USB-C cable lets users connect a USB 3.2 Gen 1, USB Type-C device, such as a hard drive or mobile device, to the USB-C port on their computer, or charger. It is also compatible with Thunderbolt 3 ports. With up to 3A of power output, you can also use the USB Type-C cable to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and colour depth for amazing detail. It is ideal to connect a USB 3.0 device such as a portable hard drive or docking station to a USB-C laptop or desktop computer, charge and sync your USB-C mobile digital devices with your computer, charge your USB-C devices with a wall charger, car charger or power bank, power your USB-C enabled laptops with a USB Type-C wall charger.
- Supports data transfer rates up to 5Gbps (USB 3.2 Gen 1)
- Thunderbolt 3 port compatible
- Guaranteed reliability with our 2-year warranty
- Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- 4K at 60Hz maximum digital resolutions
- Type and rate : USB 3.0 - 5Gbit/s
- Black colour, straight connector style
- 60W power delivery, 24/32 AWG wire gauge
- Operating temperature range from 0°C to 35°C
- 1m cable length
Technical Specifications
Type C Plug to Type C Plug
3.3ft
Black
-
1m
USB 3.0, 3.2
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate