Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA2
Order Code3924708
Also Known AsGTIN UPC EAN: 0065030867177
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €391.080 |
Price for:Each
Minimum: 1
Multiple: 1
€391.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA2
Order Code3924708
Also Known AsGTIN UPC EAN: 0065030867177
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways2
Input Connection2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
Output Connection4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
Product Range-
SVHCTo Be Advised
Product Overview
Compact KVM switch box that allows you to easily control two DisplayPort enabled computers from a single console, complete with dual display functionality. The dual display design of the SV231DPDDUA2 coupled with 4K picture quality and built-in audio support makes it ideal for creating a multimedia workstation to maximise your productivity.
- Supports resolutions up to 4K Ultra HD 60Hz on each display
- Push button and hotkeys for seamless PC selection
- Built-in 2 port USB hub for sharing additional peripherals
- Auxiliary 3.5mm audio ports for sharing analogue audio from each computer
- Compact and durable steel enclosure
- Dimensions (HxWxD): 58x161x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/JP/ANZ) and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.198