Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300MINU3W
Order Code3765019
Also Known AsGTIN UPC EAN: 0065030850957
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300MINU3W
Order Code3765019
Also Known AsGTIN UPC EAN: 0065030850957
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Pocket sized 4 port USB hub with integrated USB cable, ideal for use with laptops and ultrabook computers.
- 4x SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Backwards compatible with USB 2.0
- Compact and lightweight design for easy portability
- Dimensions (HxWxD): 14x80x36mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109