Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTULOCK4D
Order Code3957292
Also Known AsGTIN UPC EAN: 0065030882897
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.910 |
Price for:Each
Minimum: 1
Multiple: 1
€49.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTULOCK4D
Order Code3957292
Also Known AsGTIN UPC EAN: 0065030882897
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily protect your laptop against theft! This univeral cable lock features a unique 3-in-1 interchangeable lock head system that is compatible with the most common security locks on the market; supporting the Kensington K-Slot, Kensington Nano and Noble Wedge lock slots. The anti-theft design incorporates vinyl-coated steel cable and a zinc-alloy combination lock with 10,000 possible cominations.
- Interchangeable lock heads are compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
- Resettable 4 digit combination lock with 10,000 possible combinations
- Swivel hinge design rotates 360° around the lock head and pivots 90° for easy locking and unlocking
- 2m Long cable for freedom of movement whilst in use
- 4.4mm Diameter vinyl coated steel cable, tested up to 88lb of force
- Fully TAA compliant
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16