Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMF8IN
Order Code3361407
Also Known AsGTIN UPC EAN: 0065030848589
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.500 |
| 10+ | €20.720 |
| 25+ | €17.830 |
| 100+ | €14.470 |
| 250+ | €14.180 |
| 500+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€29.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMF8IN
Order Code3361407
Also Known AsGTIN UPC EAN: 0065030848589
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Socket
Cable Length - Imperial0.65ft
Cable Length - Metric200m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Bi-directional adaptor for connecting HDMI and DVI-D capable devices
- Ideal for overcoming compatibility issues
- Aluminium-Mylar foil with braided shielding
- Gold plated connectors
Contents
Adaptor only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
0.65ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Socket
Cable Length - Metric
200m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06