Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €225.080 |
Product Information
Product Overview
HB31C2A2CME 4-port industrial USB hub enables you to connect four SuperSpeed USB 3.2 Gen 2 (10 Gbps) peripherals to your USB-A or USB-C computer. With this USB-C hub you can connect two USB-A devices, and two USB-C devices, to a single USB-C or USB-A port on your host device. The hub supports USB 3.2 Gen 2 (10 Gbps), and is backward compatible with USB 3.2 Gen 1 (5 Gbps) and USB 2.0 (480 Mbps). This USB hub has a rugged-metal enclosure with built-in mounting ears that enable you to mount it to any wall or surface. The hub features 15kV Air and 8kV contact electrostatic discharge (ESD) protection. Each port on the Hub has a screw lock, avoiding the possibility of accidental cable disconnection, and a 3.3 ft. (1m) USB-C host cable, and a 3.3 ft. (1 m) USB-A host cable is included that features a locking screw.
- Provides 2x USB-A ports & 2x USB-C ports, supplied with both USB-A & USB-C cables
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- Supports battery charging spec 1.2, delivers up to 2.4A on each port with up to max 30W draw total
- USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged metal housing with 15kV air / 8kV contact ESD protection
- Wide operating temperature range (0°C to 55°C) ensures performance in demanding environments
- Powered by 36W AC adaptor or wide range 7-24V DC terminal block input
- OS independent; no software or drivers required
- Dimension (HxWxD) is 24x60x152mm
- 2 year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/JP/ANZ), terminal block, USB-C cable, USB-A cable and user guide.
Technical Specifications
4Ports
-
Self Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate