Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.230 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC1515MFRA1
Order Code4666123
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031